-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1529CQ-3.3#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8131
|
Newark | Ldo, Fixed, 3.3V, 3A, To-263-5, 125Deg C, Output Type:Fixed, Input Voltage Min:3.8V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1529CQ-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$5.5500 / $9.5900 | Buy Now |
DISTI #
584-LT1529CQ-3.3#PBF
|
Mouser Electronics | LDO Voltage Regulators 3A L Drop Regs w/ uP Q C & SD RoHS: Compliant | 36 |
|
$5.2600 / $10.2600 | Buy Now |
DISTI #
V36:1790_06417850
|
Arrow Electronics | LDO Regulator Pos 3.3V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2342 | Americas - 8 |
|
$5.0330 / $5.1410 | Buy Now |
|
Analog Devices Inc | 3A L Drop Regs w/ uP Q C & SD Package Multiple: 50 | 673 |
|
$4.2100 / $11.0900 | Buy Now |
|
Rochester Electronics | LT1529 - Adjustable Positive LDO Regulator, 3.75V Min, 14V Max, 0.95V Dropout, BIPolar, PSSO5 RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$4.4300 / $5.5400 | Buy Now |
DISTI #
LT1529CQ-3.3PBF
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 3A, D2PAK-5, SMD, 0÷70°C Min Qty: 1 | 0 |
|
$7.5000 / $10.5000 | RFQ |
DISTI #
LT1529CQ-3.3PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4400 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1529CQ-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1529CQ-3.3#PBF
Analog Devices Inc
3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DDPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1529CQ-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1529CQ-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1529CQ-3.3#TRPBF | Analog Devices Inc | $5.6017 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#PBF vs LT1529CQ-3.3#TRPBF |
LT1529IQ-3.3#PBF | Analog Devices Inc | $6.4197 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#PBF vs LT1529IQ-3.3#PBF |
LT1529CQ-3.3 | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#PBF vs LT1529CQ-3.3 |
LT1529CQ-3.3#PBF | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#PBF vs LT1529CQ-3.3#PBF |
LT1529IQ-3.3#PBF | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1529CQ-3.3#PBF vs LT1529IQ-3.3#PBF |
LT1529IQ-3.3#TRPBF | Analog Devices Inc | Check for Price | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#PBF vs LT1529IQ-3.3#TRPBF |
LT1529CQ-3.3#TR | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#PBF vs LT1529CQ-3.3#TR |
LT1529CQ-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.95V Dropout, PSSO5 | LT1529CQ-3.3#PBF vs LT1529CQ-3.3#TR |
The maximum input voltage that can be applied to the LT1529CQ-3.3#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
The minimum input capacitance required for the LT1529CQ-3.3#PBF is 1uF, but it's recommended to use a higher value (e.g., 4.7uF) for better performance and noise reduction.
The LT1529CQ-3.3#PBF is rated for operation up to 125°C, but it's essential to ensure proper thermal management and heat sinking to prevent overheating and reduce the risk of thermal shutdown.
The output voltage tolerance of the LT1529CQ-3.3#PBF is typically ±2% over the operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage (3.3V) by the tolerance percentage (±2%).