Part Details for LT1513-2IR#PBF by Analog Devices Inc
Results Overview of LT1513-2IR#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1513-2IR#PBF Information
LT1513-2IR#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1513-2IR#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8119
|
Newark | Battery Charger, Lead Acid/Li-Ion, 2A, Battery Type:Lead Acid, Li-Ion, Nicd, Nimh, Input Voltage:25V, Battery Charge Voltage:20V, Charge Current:2A, Ic Case/Package:To-263 (D2Pak), No. Of Pins:7Pins, No. Of Cells:1Cells Rohs Compliant: Yes |Analog Devices LT1513-2IR#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$7.8700 / $13.3500 | Buy Now |
DISTI #
LT1513-2IR#PBF-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1CL D2PAK-7 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$7.5750 / $14.5800 | Buy Now |
DISTI #
584-LT1513-2IR#PBF
|
Mouser Electronics | Battery Management SEPIC Const- or Progmable-C/Const-V Bat RoHS: Compliant | 490 |
|
$7.5700 / $13.3500 | Buy Now |
|
Analog Devices Inc | SEPIC Const- or Progmable-C/Co Package Multiple: 50 | 260 |
|
$6.0600 / $14.5800 | Buy Now |
DISTI #
LT1513-2IR#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.8200 / $9.0900 | Buy Now |
Part Details for LT1513-2IR#PBF
LT1513-2IR#PBF CAD Models
LT1513-2IR#PBF Part Data Attributes
|
LT1513-2IR#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1513-2IR#PBF
Analog Devices Inc
SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1513-2IR#PBF
This table gives cross-reference parts and alternative options found for LT1513-2IR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1513-2IR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1513-2CR#PBF | Analog Devices Inc | $8.0635 | SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger | LT1513-2IR#PBF vs LT1513-2CR#PBF |
LT1513-2IR#TR | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | LT1513-2IR#PBF vs LT1513-2IR#TR |
LT1513-2CR#TR | Linear Technology | Check for Price | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | LT1513-2IR#PBF vs LT1513-2CR#TR |
LT1513-2IR#TR | Linear Technology | Check for Price | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | LT1513-2IR#PBF vs LT1513-2IR#TR |
LT1513-2IR | Linear Technology | Check for Price | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | LT1513-2IR#PBF vs LT1513-2IR |
LT1513-2IR#TRPBF | Linear Technology | Check for Price | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | LT1513-2IR#PBF vs LT1513-2IR#TRPBF |
LT1513-2CR#TR | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | LT1513-2IR#PBF vs LT1513-2CR#TR |
LT1513-2IR#TRPBF | Analog Devices Inc | Check for Price | SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger | LT1513-2IR#PBF vs LT1513-2IR#TRPBF |
LT1513-2IR#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1513-2IR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the LT1513-2IR can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage of the LT1513-2IR can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 2.5V * (1 + R1/R2).
-
The thermal shutdown temperature of the LT1513-2IR is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 130°C.