Part Details for LT1468CS8#TRPBF by Linear Technology
Results Overview of LT1468CS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1468CS8#TRPBF Information
LT1468CS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1468CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 250UV OFFSET-MAX, BIPOLAR, PDSO8 | 203 |
|
$5.4333 / $9.8787 | Buy Now |
|
Vyrian | Amplifiers | 2635 |
|
RFQ |
Part Details for LT1468CS8#TRPBF
LT1468CS8#TRPBF CAD Models
LT1468CS8#TRPBF Part Data Attributes
|
LT1468CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1468CS8#TRPBF
Linear Technology
LT1468 - 90MHz, 22V/us 16-Bit Accurate Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 9 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 88000 | |
Voltage Gain-Min | 250000 | |
Wideband | NO | |
Width | 3.9 mm |
LT1468CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1468CS8#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor, and consider adding a small ceramic capacitor in parallel with the output capacitor to improve high-frequency stability.
-
The maximum output current of the LT1468CS8#TRPBF is 8A, but this can be limited by the thermal performance of the device and the PCB. Make sure to check the thermal calculations and ensure that the device is properly heatsinked to avoid overheating.
-
The LT1468CS8#TRPBF is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. Make sure to check the derating curves in the datasheet and consider using a heat sink or other thermal management techniques to keep the device within its recommended operating temperature range.
-
To troubleshoot oscillations or instability, check the PCB layout for any signs of noise or coupling between the input and output traces. Verify that the component values and layout follow the recommended guidelines in the datasheet. Use an oscilloscope to measure the output voltage and current, and check for any signs of ringing or oscillation. Consider adding additional decoupling capacitors or modifying the layout to improve stability.