Part Details for LT1461CIS8-5 by Linear Technology
Results Overview of LT1461CIS8-5 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1461CIS8-5 Information
LT1461CIS8-5 by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1461CIS8-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 448 |
|
RFQ |
Part Details for LT1461CIS8-5
LT1461CIS8-5 CAD Models
LT1461CIS8-5 Part Data Attributes
|
LT1461CIS8-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1461CIS8-5
Linear Technology
LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.004 V | |
Output Voltage-Min | 4.996 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 12 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.08% | |
Width | 3.9 mm |
Alternate Parts for LT1461CIS8-5
This table gives cross-reference parts and alternative options found for LT1461CIS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1461CIS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1461CIS8-5#PBF | Analog Devices Inc | $3.8437 | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461CIS8-5 vs LT1461CIS8-5#PBF |
LT1461CIS8-5#TRPBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461CIS8-5 vs LT1461CIS8-5#TRPBF |
LT1461CIS8-5#PBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461CIS8-5 vs LT1461CIS8-5#PBF |
LT1461CIS8-5 Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1461CIS8-5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output voltage rails within the specified range. Additionally, avoid using long input traces and ensure that the device is properly decoupled.
-
The LT1461CIS8-5 can operate in an ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures, so it's recommended to keep the ambient temperature below 85°C for optimal performance.
-
Yes, the LT1461CIS8-5 is a high-reliability device that meets the requirements of various high-reliability and aerospace standards, including MIL-PRF-38535 and NASA's EEE-INST-002. However, it's recommended to consult with Linear Technology's application engineers to ensure that the device meets the specific requirements of your application.
-
To troubleshoot common issues with the LT1461CIS8-5, start by checking the input and output voltage rails, ensuring that they are within the specified range. Next, verify that the compensation network is properly configured and that the device is properly decoupled. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines or contact Linear Technology's technical support.