Part Details for LT1461CIS8-5#TRPBF by Linear Technology
Results Overview of LT1461CIS8-5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1461CIS8-5#TRPBF Information
LT1461CIS8-5#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1461CIS8-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC VREF SERIES 5V 8SOIC / V-Ref Precision 5V 50mA Automotive 8-Pin SOIC N T/R | 11560 |
|
$4.0995 / $5.2951 | Buy Now |
Part Details for LT1461CIS8-5#TRPBF
LT1461CIS8-5#TRPBF CAD Models
LT1461CIS8-5#TRPBF Part Data Attributes
|
LT1461CIS8-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1461CIS8-5#TRPBF
Linear Technology
LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.004 V | |
Output Voltage-Min | 4.996 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 12 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.08% | |
Width | 3.9 mm |
Alternate Parts for LT1461CIS8-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1461CIS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1461CIS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1461CIS8-5#PBF | Analog Devices Inc | $3.8437 | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461CIS8-5#TRPBF vs LT1461CIS8-5#PBF |
LT1461CCS8-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8 | LT1461CIS8-5#TRPBF vs LT1461CCS8-5#TR |
LT1461CIS8-5#PBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461CIS8-5#TRPBF vs LT1461CIS8-5#PBF |
LT1461CIS8-5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1461 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep digital signals away from the analog section.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output resistors within the recommended range. Additionally, avoid using long input traces and ensure that the device is properly decoupled.
-
The LT1461 can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's recommended to use a heat sink or thermal management techniques to keep the junction temperature within the recommended range.
-
Yes, the LT1461 is available in a variety of grades, including the 'MP' grade which is suitable for high-reliability applications, and the 'HP' grade which is suitable for automotive applications. However, it's recommended to consult with Linear Technology's application engineers to ensure that the device meets the specific requirements of your application.
-
Common issues with the LT1461 can often be troubleshooted by checking the PCB layout, ensuring that the input and output capacitors are properly sized and placed, and verifying that the compensation network is correct. Additionally, using a scope to measure the output voltage and current can help identify the source of the issue.