Part Details for LT1461CCS8-5PBF by Analog Devices Inc
Results Overview of LT1461CCS8-5PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1461CCS8-5PBF Information
LT1461CCS8-5PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1461CCS8-5PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1461CCS8-5PBF
|
TME | IC: voltage reference source, 5V, ±0.08%, SO8, 50mA Min Qty: 1 | 0 |
|
$2.5900 / $3.8900 | RFQ |
DISTI #
LT1461CCS8-5PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8600 / $3.1300 | Buy Now |
|
LCSC | 5V 0.08% 5.5V20V Fixed SO-8 Voltage Reference ROHS | 5 |
|
$5.1528 / $5.4517 | Buy Now |