Part Details for LT1461BCS8-3#PBF by Analog Devices Inc
Results Overview of LT1461BCS8-3#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1461BCS8-3#PBF Information
LT1461BCS8-3#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1461BCS8-3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1461BCS8-3#PBF-ND
|
DigiKey | IC VREF SERIES 0.06% 8SOIC Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6443 | Buy Now |
DISTI #
584-LT1461BCS8-3#PBF
|
Mouser Electronics | Voltage References uP Prec L Drop Series V Ref Fam RoHS: Compliant | 0 |
|
$7.6400 | Order Now |
|
Analog Devices Inc | uP Prec L Drop Series V Ref Fa Package Multiple: 100 | 1500 |
|
$6.0300 / $7.6443 | Buy Now |
DISTI #
LT1461BCS8-3PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$7.7800 / $8.5500 | Buy Now |
Part Details for LT1461BCS8-3#PBF
LT1461BCS8-3#PBF CAD Models
LT1461BCS8-3#PBF Part Data Attributes
|
LT1461BCS8-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1461BCS8-3#PBF
Analog Devices Inc
Micropower Precision Low Dropout Series Voltage Reference Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.0018 V | |
Output Voltage-Min | 2.9982 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 7 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LT1461BCS8-3#PBF
This table gives cross-reference parts and alternative options found for LT1461BCS8-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1461BCS8-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1461BCS8-3#TRPBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1461BCS8-3#PBF vs LT1461BCS8-3#TRPBF |
LT1461BIS8-3#PBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461BCS8-3#PBF vs LT1461BIS8-3#PBF |
LT1461BCS8-3#PBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1461BCS8-3#PBF vs LT1461BCS8-3#PBF |
LT1461BIS8-3#TRPBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461BCS8-3#PBF vs LT1461BIS8-3#TRPBF |
LT1461BIS8-3#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461BCS8-3#PBF vs LT1461BIS8-3#TRPBF |
LT1461BCS8-3#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1461BCS8-3#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to minimize the loop area of the input and output traces to reduce electromagnetic interference (EMI).
-
To ensure stability, it's essential to follow the recommended compensation network and output filter configurations in the datasheet. Additionally, the output capacitor should be selected based on the output voltage and current requirements, and the input capacitor should be chosen to provide adequate filtering and decoupling. It's also recommended to simulate the design using SPICE models or other simulation tools to verify stability.
-
The LT1461BCS8-3#PBF has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures, so it's essential to ensure that the device operates within the recommended temperature range for optimal performance and reliability.
-
The LT1461BCS8-3#PBF is a commercial-grade device, but Analog Devices Inc offers a high-reliability version, the LT1461BCS8-3#PBF-H, which is designed for high-reliability and aerospace applications. The high-reliability version has undergone additional testing and screening to ensure its performance and reliability in harsh environments.
-
To troubleshoot issues with the LT1461BCS8-3#PBF, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to verify the output waveform and check for any signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.