Part Details for LT1461AIS8-2.5TRPBF by Analog Devices Inc
Results Overview of LT1461AIS8-2.5TRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1461AIS8-2.5TRPBF Information
LT1461AIS8-2.5TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1461AIS8-2.5TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5V 0.04% 3V20V 100mA Fixed SO-8 Voltage Reference ROHS | 10 |
|
$9.7172 / $12.2668 | Buy Now |