Part Details for LT1461ACS8-2.5#TRPBF by Analog Devices Inc
Results Overview of LT1461ACS8-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1461ACS8-2.5#TRPBF Information
LT1461ACS8-2.5#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1461ACS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1461ACS8-2.5#TRPBFTR-ND
|
DigiKey | IC VREF SERIES 0.04% 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1250 | Buy Now |
DISTI #
584-1461ACS8-2.5TPF
|
Mouser Electronics | Voltage References uP Prec L Drop Series V Ref Fam RoHS: Compliant | 0 |
|
$9.1200 | Order Now |
|
Analog Devices Inc | uP Prec L Drop Series V Ref Fa Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.3000 / $16.8000 | Buy Now |
DISTI #
LT1461ACS82.5TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.4200 / $9.8000 | Buy Now |
Part Details for LT1461ACS8-2.5#TRPBF
LT1461ACS8-2.5#TRPBF CAD Models
LT1461ACS8-2.5#TRPBF Part Data Attributes
|
LT1461ACS8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1461ACS8-2.5#TRPBF
Analog Devices Inc
Micropower Precision Low Dropout Series Voltage Reference Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.501 V | |
Output Voltage-Min | 2.499 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LT1461ACS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1461ACS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1461ACS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1461ACS8-2.5#PBF | Analog Devices Inc | $7.7683 | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461ACS8-2.5#TRPBF vs LT1461ACS8-2.5#PBF |
LT1461AIS8-2.5#TR | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461ACS8-2.5#TRPBF vs LT1461AIS8-2.5#TR |
LT1461AIS8-2.5#PBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461ACS8-2.5#TRPBF vs LT1461AIS8-2.5#PBF |
LT1461AIS8-2.5#TRPBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461ACS8-2.5#TRPBF vs LT1461AIS8-2.5#TRPBF |
LT1461ACS8-2.5#TR | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1461ACS8-2.5#TRPBF vs LT1461ACS8-2.5#TR |
LT1461ACS8-2.5 | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1461ACS8-2.5#TRPBF vs LT1461ACS8-2.5 |
LT1461AIS8-2.5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | LT1461ACS8-2.5#TRPBF vs LT1461AIS8-2.5#TR |
LT1461ACS8-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1461ACS8-2.5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the device is operated within the recommended temperature range. Additionally, a minimum of 10uF output capacitance is recommended for stability.
-
The maximum power dissipation of the LT1461ACS8-2.5 is 1.4W. However, this can be affected by the ambient temperature, PCB layout, and airflow. It's essential to ensure that the device is operated within the recommended temperature range and that the PCB is designed to dissipate heat efficiently.
-
The LT1461ACS8-2.5 is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's essential to ensure that the device is operated within the recommended temperature range and that the PCB is designed to dissipate heat efficiently.
-
To troubleshoot issues with the LT1461ACS8-2.5, start by checking the input voltage, output voltage, and output current. Ensure that the device is operated within the recommended specifications and that the PCB layout is correct. Check for any signs of overheating, and verify that the output capacitor is within the recommended range.