Part Details for LT1460MHS8-2.5#PBF by Linear Technology
Results Overview of LT1460MHS8-2.5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460MHS8-2.5#PBF Information
LT1460MHS8-2.5#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1460MHS8-2.5#PBF
LT1460MHS8-2.5#PBF CAD Models
LT1460MHS8-2.5#PBF Part Data Attributes
|
LT1460MHS8-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1460MHS8-2.5#PBF
Linear Technology
LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
Alternate Parts for LT1460MHS8-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1460MHS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460MHS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460MHS8-2.5#PBF | Analog Devices Inc | $4.0967 | Micropower Precision Series Reference Family | LT1460MHS8-2.5#PBF vs LT1460MHS8-2.5#PBF |
LT1460MHS8-2.5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | LT1460MHS8-2.5#PBF vs LT1460MHS8-2.5#TR |
LT1460LHS8-2.5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | LT1460MHS8-2.5#PBF vs LT1460LHS8-2.5#TR |
LT1460LHS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460MHS8-2.5#PBF vs LT1460LHS8-2.5#TRPBF |
LT1460MHS8-2.51460 | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference | LT1460MHS8-2.5#PBF vs LT1460MHS8-2.51460 |
LT1460MHS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460MHS8-2.5#PBF vs LT1460MHS8-2.5#TRPBF |
LT1460MHS8-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | LT1460MHS8-2.5#PBF vs LT1460MHS8-2.5 |
LT1460LHS8-2.5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LT1460MHS8-2.5#PBF vs LT1460LHS8-2.5#TRPBF |
LT1460LHS8-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | LT1460MHS8-2.5#PBF vs LT1460LHS8-2.5 |
LT1460MHS8-2.5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LT1460MHS8-2.5#PBF vs LT1460MHS8-2.5#TRPBF |
LT1460MHS8-2.5#PBF Frequently Asked Questions (FAQ)
-
The typical output impedance of the LT1460 is around 0.2 ohms, which is relatively low and makes it suitable for applications where a low-impedance reference is required.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a bypass capacitor (e.g., 10uF) between the VOUT and GND pins, and avoid long traces or wires that can introduce noise and instability.
-
The LT1460 can drive up to 10uF of capacitive load, but it's recommended to limit the load capacitance to 1uF or less to ensure stability and prevent oscillations.
-
No, the LT1460 is a voltage reference, not a voltage regulator. It's designed to provide a stable voltage reference, but it's not intended to regulate voltage or provide a high current output.
-
The LT1460 has a typical temperature coefficient of 2ppm/°C, which means its output voltage will change by 2ppm (parts per million) for every degree Celsius change in temperature. This is relatively low and makes the LT1460 suitable for applications where temperature stability is important.