Part Details for LT1460KCS3-3.3#TRPBF by Linear Technology
Results Overview of LT1460KCS3-3.3#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460KCS3-3.3#TRPBF Information
LT1460KCS3-3.3#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1460KCS3-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 14574 |
|
RFQ |
Part Details for LT1460KCS3-3.3#TRPBF
LT1460KCS3-3.3#TRPBF CAD Models
LT1460KCS3-3.3#TRPBF Part Data Attributes
|
LT1460KCS3-3.3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1460KCS3-3.3#TRPBF
Linear Technology
LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | S3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.3165 V | |
Output Voltage-Min | 3.2835 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
LT1460KCS3-3.3#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LT1460KCS3-3.3#TRPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane is also recommended.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to decouple the input and output with suitable capacitors, and consider adding a small series resistor (e.g., 1-10 ohms) in the output to dampen any potential oscillations.
-
The LT1460KCS3-3.3#TRPBF is rated for operation up to 125°C ambient temperature. However, it's essential to consider the thermal derating of the device and ensure that the junction temperature remains within the specified limits (150°C) to ensure reliable operation.
-
The LT1460KCS3-3.3#TRPBF is a commercial-grade device, but Linear Technology (now part of Analog Devices) offers a range of high-reliability and aerospace-grade devices that meet specific industry standards (e.g., MIL-PRF-38535, NASA, and ESA). It's essential to consult with the manufacturer or a qualified representative to determine the suitability of this device or an equivalent high-reliability device for your specific application.
-
To troubleshoot common issues like output voltage sag or noise, start by verifying the input voltage, output load, and PCB layout. Check for any signs of overheating, and ensure that the device is properly decoupled. Use an oscilloscope to measure the output voltage and noise, and consider adding additional filtering or decoupling components to improve performance.