Part Details for LT1460GIZ-5#TRPBF by Linear Technology
Results Overview of LT1460GIZ-5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460GIZ-5#TRPBF Information
LT1460GIZ-5#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1460GIZ-5#TRPBF
LT1460GIZ-5#TRPBF CAD Models
LT1460GIZ-5#TRPBF Part Data Attributes
|
LT1460GIZ-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1460GIZ-5#TRPBF
Linear Technology
LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | Z | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.0125 V | |
Output Voltage-Min | 4.9875 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5.9 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.25% |
Alternate Parts for LT1460GIZ-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1460GIZ-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460GIZ-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460GIZ-5#PBF | Analog Devices Inc | $2.8647 | Micropower Precision Series Reference Family | LT1460GIZ-5#TRPBF vs LT1460GIZ-5#PBF |
LT1460GCZ-5#PBF | Analog Devices Inc | $3.1161 | Micropower Precision Series Reference Family | LT1460GIZ-5#TRPBF vs LT1460GCZ-5#PBF |
LT1460GCZ-5#PBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1460GIZ-5#TRPBF vs LT1460GCZ-5#PBF |
LT1460GIZ-5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460GIZ-5#TRPBF vs LT1460GIZ-5#TRPBF |
LT1460GIZ-5#PBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1460GIZ-5#TRPBF vs LT1460GIZ-5#PBF |
LT1460GCZ-5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460GIZ-5#TRPBF vs LT1460GCZ-5#TRPBF |
LT1460GIZ-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3 | LT1460GIZ-5#TRPBF vs LT1460GIZ-5 |
LT1460GCZ-51460 | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | LT1460GIZ-5#TRPBF vs LT1460GCZ-51460 |
LT1460GCZ-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3 | LT1460GIZ-5#TRPBF vs LT1460GCZ-5#TR |
LT1460GCZ-5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1460GIZ-5#TRPBF vs LT1460GCZ-5#TRPBF |