-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision Series Reference Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460GIZ-5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8048
|
Newark | Volt Ref, 5V, To-92-3, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Lt1460 Series, Reference Voltage Min:4.9875V, Reference Voltage Max:5.0125V, Initial Accuracy:0.25%, Temperature Coefficient:25Ppm/°C Rohs Compliant: Yes |Analog Devices LT1460GIZ-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$2.7000 / $4.4600 | Buy Now |
DISTI #
LT1460GIZ-5#PBF-ND
|
DigiKey | IC VREF SERIES 0.25% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
7310 In Stock |
|
$2.7000 / $5.7600 | Buy Now |
DISTI #
584-LT1460GIZ-5#PBF
|
Mouser Electronics | Voltage References uP Prec Series Ref Fam RoHS: Compliant | 337 |
|
$2.7000 / $4.4600 | Buy Now |
|
Analog Devices Inc | uP Prec Series Ref Fam Package Multiple: 100 | 1462 |
|
$2.1600 / $5.7600 | Buy Now |
DISTI #
LT1460GIZ-5#PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 200 | 0 |
|
$2.7800 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1460GIZ-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1460GIZ-5#PBF
Analog Devices Inc
Micropower Precision Series Reference Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.0125 V | |
Output Voltage-Min | 4.9875 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5.9 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for LT1460GIZ-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460GIZ-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460GCZ-5#PBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1460GIZ-5#PBF vs LT1460GCZ-5#PBF |
LT1460GCZ-5#PBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460GIZ-5#PBF vs LT1460GCZ-5#PBF |
LT1460GIZ-5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460GIZ-5#PBF vs LT1460GIZ-5#TRPBF |
LT1460GIZ-5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1460GIZ-5#PBF vs LT1460GIZ-5#TRPBF |
LT1460GIZ-5#PBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1460GIZ-5#PBF vs LT1460GIZ-5#PBF |
LT1460GCZ-5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460GIZ-5#PBF vs LT1460GCZ-5#TRPBF |
LT1460GIZ-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3 | LT1460GIZ-5#PBF vs LT1460GIZ-5 |
LT1460GCZ-51460 | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | LT1460GIZ-5#PBF vs LT1460GCZ-51460 |
LT1460GCZ-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3 | LT1460GIZ-5#PBF vs LT1460GCZ-5#TR |
LT1460GCZ-5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1460GIZ-5#PBF vs LT1460GCZ-5#TRPBF |
A good PCB layout for the LT1460GIZ-5#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended operating conditions, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input voltage is within the recommended range and that the device is not operated in a noisy environment.
The maximum power dissipation of the LT1460GIZ-5#PBF is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the actual operating conditions.
The LT1460GIZ-5#PBF is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper thermal management to prevent overheating.
To troubleshoot issues with the LT1460GIZ-5#PBF, start by checking the input voltage, output voltage, and current consumption. Verify that the device is operated within the recommended operating conditions and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for guidance.