-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision Series Reference Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460EIS8-2.5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8045
|
Newark | Volt Ref, 2.5V, Soic-8, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Lt1460 Series, Reference Voltage Min:2.49688V, Reference Voltage Max:2.50313V, Initial Accuracy:0.125%, Temperature Coefficient:20Ppm/°C Rohs Compliant: Yes |Analog Devices LT1460EIS8-2.5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$3.8600 / $8.8100 | Buy Now |
DISTI #
LT1460EIS8-2.5#PBF-ND
|
DigiKey | IC VREF SERIES 0.125% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
627 In Stock |
|
$3.8625 / $8.8100 | Buy Now |
DISTI #
584-1460EIS8-2.5PBF
|
Mouser Electronics | Voltage References uP Prec Series Ref Fam RoHS: Compliant | 163 |
|
$4.0600 / $7.2500 | Buy Now |
DISTI #
V36:1790_06414911
|
Arrow Electronics | V-Ref Precision 2.5V 20mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2402 | Americas - 40 |
|
$3.6100 / $3.7730 | Buy Now |
|
Analog Devices Inc | uP Prec Series Ref Fam Package Multiple: 100 | 1826 |
|
$3.0900 / $8.8100 | Buy Now |
DISTI #
LT1460EIS8-2.5P
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9900 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1460EIS8-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1460EIS8-2.5#PBF
Analog Devices Inc
Micropower Precision Series Reference Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.50313 V | |
Output Voltage-Min | 2.49688 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1460EIS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460EIS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460EIS8-2.5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1460EIS8-2.5#PBF vs LT1460EIS8-2.5#TRPBF |
LT1460EIS8-2.5#PBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1460EIS8-2.5#PBF vs LT1460EIS8-2.5#PBF |
LT1460EIS8-2.5#TR | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1460EIS8-2.5#PBF vs LT1460EIS8-2.5#TR |
LT1460EIS8-2.5 | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1460EIS8-2.5#PBF vs LT1460EIS8-2.5 |
A good PCB layout for the LT1460EIS8-2.5#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor to minimize ringing.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and has a low ESR. It's also important to decouple the input and output with capacitors to prevent oscillations.
The maximum ambient temperature range for the LT1460EIS8-2.5#PBF is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance.
Yes, the LT1460EIS8-2.5#PBF is suitable for high-reliability applications. It's manufactured using a high-reliability process and is screened to ensure high performance and low defect rates. However, it's recommended to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.
To troubleshoot issues with the LT1460EIS8-2.5#PBF, start by checking the input and output voltages, as well as the device's operating temperature. Verify that the device is properly powered and that the input and output capacitors are properly sized. Use an oscilloscope to check for oscillations or other anomalies in the output waveform.