Part Details for LT1376CS8-5#TRPBF by Linear Technology
Results Overview of LT1376CS8-5#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1376CS8-5#TRPBF Information
LT1376CS8-5#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1376CS8-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 989 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK SEPIC 5V 1.5A 8SOIC | 2300 |
|
$7.5075 / $11.2613 | Buy Now |
Part Details for LT1376CS8-5#TRPBF
LT1376CS8-5#TRPBF CAD Models
LT1376CS8-5#TRPBF Part Data Attributes
|
LT1376CS8-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1376CS8-5#TRPBF
Linear Technology
LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1376CS8-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1376CS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1376CS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1376IS8-5#PBF | Analog Devices Inc | Check for Price | 1.5A, 500kHz Step-Down Switching Regulators | LT1376CS8-5#TRPBF vs LT1376IS8-5#PBF |
LT1376IS8-5#TRPBF | Linear Technology | Check for Price | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1376CS8-5#TRPBF vs LT1376IS8-5#TRPBF |
LT1376CS8-5#TRPBF | Analog Devices Inc | Check for Price | 1.5A, 500kHz Step-Down Switching Regulators | LT1376CS8-5#TRPBF vs LT1376CS8-5#TRPBF |
LT1376CS8-5#PBF | Linear Technology | Check for Price | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1376CS8-5#TRPBF vs LT1376CS8-5#PBF |
LT1376CS8-5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | LT1376CS8-5#TRPBF vs LT1376CS8-5#TR |
LT1376IS8-5#TRPBF | Analog Devices Inc | Check for Price | 1.5A, 500kHz Step-Down Switching Regulators | LT1376CS8-5#TRPBF vs LT1376IS8-5#TRPBF |
LT1376IS8-5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | LT1376CS8-5#TRPBF vs LT1376IS8-5#TR |
LT1376CS8-5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | LT1376CS8-5#TRPBF vs LT1376CS8-5 |
LT1376IS8-5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | LT1376CS8-5#TRPBF vs LT1376IS8-5 |
LT1376CS8-5 | Linear Technology | Check for Price | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1376CS8-5#TRPBF vs LT1376CS8-5 |
LT1376CS8-5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1376CS8-5 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 1ohm or less.
-
The maximum output current that the LT1376CS8-5 can deliver is 5A, but it's recommended to keep it below 4A for optimal performance and to prevent overheating.
-
To protect the LT1376CS8-5 from overheating, make sure to provide adequate heat sinking, keep the device away from high-temperature sources, and ensure good airflow around the device.
-
Yes, the LT1376CS8-5 is suitable for high-reliability applications, but it's recommended to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the required reliability standards.