-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1366CS8#TR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1366CS8#CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.2700 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8SO | 6190 |
|
$10.0101 / $15.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1366CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1366CS8#TR
Analog Devices Inc
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 800000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1366CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1366CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1366CS8#TRPBF | Analog Devices Inc | $8.8679 | Dual Precision Rail-to-Rail Input and Output Op Amps | LT1366CS8#TR vs LT1366CS8#TRPBF |
LT1366CS8 | Linear Technology | Check for Price | LT1366 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1366CS8#TR vs LT1366CS8 |
LT1366CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1366CS8#TR vs LT1366CS8 |
LT1366CS8#TR | Linear Technology | Check for Price | LT1366 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1366CS8#TR vs LT1366CS8#TR |
LT1366CS8#TRPBF | Linear Technology | Check for Price | LT1366 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1366CS8#TR vs LT1366CS8#TRPBF |
LT1368CS8#TRPBF | Linear Technology | Check for Price | LT1368 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1366CS8#TR vs LT1368CS8#TRPBF |
LT1368CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1366CS8#TR vs LT1368CS8 |
LT1368CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDSO8 | LT1366CS8#TR vs LT1368CS8#TR |
LT1368CS8#TR | Linear Technology | Check for Price | LT1368 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1366CS8#TR vs LT1368CS8#TR |
LT1368CS8#PBF | Linear Technology | Check for Price | LT1368 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1366CS8#TR vs LT1368CS8#PBF |
The maximum power dissipation of the LT1366CS8#TR is 1.4W, which is dependent on the thermal resistance of the package and the ambient temperature.
To ensure stability in the LT1366CS8#TR, it is recommended to use a minimum output capacitance of 10uF, and to ensure that the output voltage is within the recommended range of 1.2V to 15V.
The recommended input capacitor value for the LT1366CS8#TR is 10uF to 22uF, with a voltage rating of at least 25V.
The LT1366CS8#TR is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. It is recommended to derate the power dissipation at high temperatures to ensure reliable operation.
For optimal performance with the LT1366CS8#TR, it is recommended to use a multi-layer PCB with a solid ground plane, and to keep the input and output capacitors close to the device. Additionally, it is recommended to use short, wide traces for the input and output connections.