Part Details for LT1360CS8 by Analog Devices Inc
Results Overview of LT1360CS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1360CS8 Information
LT1360CS8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1360CS8
LT1360CS8 CAD Models
LT1360CS8 Part Data Attributes
|
LT1360CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1360CS8
Analog Devices Inc
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 350 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 37000 | |
Width | 3.9 mm |
Alternate Parts for LT1360CS8
This table gives cross-reference parts and alternative options found for LT1360CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1360CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1360CS8#PBF | Analog Devices Inc | $4.8951 | 50MHz, 800V/µs Op Amp | LT1360CS8 vs LT1360CS8#PBF |
LT1360CS8#PBF | Linear Technology | Check for Price | LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1360CS8 vs LT1360CS8#PBF |
LT1360CS8 | Linear Technology | Check for Price | LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1360CS8 vs LT1360CS8 |
LT1360CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1360CS8 vs LT1360CS8#TR |
LT1360CS8#TRPBF | Linear Technology | Check for Price | LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1360CS8 vs LT1360CS8#TRPBF |
LT1360CS8 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1360CS8 is dependent on the package type and thermal resistance. For the SO-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the LT1360CS8 should be placed close to the power supply bypass capacitors and the input signals should be routed directly to the op-amp inputs.
-
The recommended capacitor value for the power supply bypass capacitors is 0.1uF to 1uF, with a voltage rating that exceeds the maximum supply voltage. A 0.1uF ceramic capacitor is a good starting point, but the optimal value may vary depending on the specific application and PCB layout.
-
Yes, the LT1360CS8 can be used as a unity-gain buffer. However, it is recommended to add a small resistor (e.g. 1kΩ) in series with the input signal to prevent oscillation and ensure stability.
-
The maximum input voltage range of the LT1360CS8 is from -0.3V to VCC-1.5V, where VCC is the positive supply voltage. Exceeding this range may cause the op-amp to saturate or become unstable.