Part Details for LT1360CS8#TR by Linear Technology
Results Overview of LT1360CS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1360CS8#TR Information
LT1360CS8#TR by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1360CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 1047 |
|
RFQ |
Part Details for LT1360CS8#TR
LT1360CS8#TR CAD Models
LT1360CS8#TR Part Data Attributes
|
LT1360CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1360CS8#TR
Linear Technology
LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 350 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 37000 | |
Width | 3.9 mm |
Alternate Parts for LT1360CS8#TR
This table gives cross-reference parts and alternative options found for LT1360CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1360CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1360CS8#PBF | Analog Devices Inc | $4.8951 | 50MHz, 800V/µs Op Amp | LT1360CS8#TR vs LT1360CS8#PBF |
LT1360CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1360CS8#TR vs LT1360CS8#TR |
LT1360CS8#TRPBF | Linear Technology | Check for Price | LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1360CS8#TR vs LT1360CS8#TRPBF |
LT1360CS8#PBF | Linear Technology | Check for Price | LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1360CS8#TR vs LT1360CS8#PBF |
LT1360CS8 | Linear Technology | Check for Price | LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1360CS8#TR vs LT1360CS8 |