Part Details for LT1360CS8#TR by Analog Devices Inc
Results Overview of LT1360CS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1360CS8#TR Information
LT1360CS8#TR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1360CS8#TR
LT1360CS8#TR CAD Models
LT1360CS8#TR Part Data Attributes
|
LT1360CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1360CS8#TR
Analog Devices Inc
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 350 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 37000 | |
Width | 3.9 mm |
Alternate Parts for LT1360CS8#TR
This table gives cross-reference parts and alternative options found for LT1360CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1360CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1360CS8#PBF | Analog Devices Inc | $4.8951 | 50MHz, 800V/µs Op Amp | LT1360CS8#TR vs LT1360CS8#PBF |
LT1360CS8#TRPBF | Linear Technology | Check for Price | LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1360CS8#TR vs LT1360CS8#TRPBF |
LT1360CS8#PBF | Linear Technology | Check for Price | LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1360CS8#TR vs LT1360CS8#PBF |
LT1360CS8 | Linear Technology | Check for Price | LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1360CS8#TR vs LT1360CS8 |