Part Details for LT1360CS8#PBF by Linear Technology
Results Overview of LT1360CS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1360CS8#PBF Information
LT1360CS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1360CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Vyrian | Amplifiers | 2485 |
|
RFQ |
Part Details for LT1360CS8#PBF
LT1360CS8#PBF CAD Models
LT1360CS8#PBF Part Data Attributes
|
LT1360CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1360CS8#PBF
Linear Technology
LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 175 V/us | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 37000 | |
Voltage Gain-Min | 600 | |
Width | 3.9 mm |
Alternate Parts for LT1360CS8#PBF
This table gives cross-reference parts and alternative options found for LT1360CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1360CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1360CS8#TRPBF | Analog Devices Inc | $4.5532 | 50MHz, 800V/µs Op Amp | LT1360CS8#PBF vs LT1360CS8#TRPBF |
LT1360CS8 | Linear Technology | Check for Price | LT1360 - 50MHz, 800V/µs Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1360CS8#PBF vs LT1360CS8 |
LT1360CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1360CS8#PBF vs LT1360CS8 |
LT1360CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1360CS8#PBF is 1.4W, which is dependent on the thermal resistance of the package and the ambient temperature.
-
To ensure stability in the LT1360CS8#PBF, it is recommended to use a minimum output capacitance of 10uF, and to ensure that the output voltage is within the specified range. Additionally, the input voltage should be within the recommended range, and the device should be operated within the specified temperature range.
-
The recommended input capacitor value for the LT1360CS8#PBF is 10uF to 22uF, with a voltage rating of at least 10V. A higher value capacitor can be used, but it may not provide any additional benefits.
-
The LT1360CS8#PBF is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's power dissipation and to ensure good thermal management to prevent overheating.
-
To ensure good performance and minimize noise, it is recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces.