Part Details for LT1358IS8#TRPBF by Linear Technology
Results Overview of LT1358IS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1358IS8#TRPBF Information
LT1358IS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1358IS8#TRPBF
LT1358IS8#TRPBF CAD Models
LT1358IS8#TRPBF Part Data Attributes
|
LT1358IS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1358IS8#TRPBF
Linear Technology
LT1358 - Dual 25MHz, 600V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.9 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 100 V/us | |
Slew Rate-Nom | 220 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 22000 | |
Voltage Gain-Min | 600 | |
Width | 3.9 mm |
Alternate Parts for LT1358IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1358IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1358IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1358CS8#PBF | Analog Devices Inc | $8.0909 | Dual 25MHz, 600V/µs Op Amps | LT1358IS8#TRPBF vs LT1358CS8#PBF |
LT1358IS8#PBF | Analog Devices Inc | $8.7201 | Dual 25MHz, 600V/µs Op Amps | LT1358IS8#TRPBF vs LT1358IS8#PBF |
LT1358IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1358IS8#TRPBF vs LT1358IS8#TR |
LT1358IS8#TRPBF | Analog Devices Inc | Check for Price | Dual 25MHz, 600V/µs Op Amps | LT1358IS8#TRPBF vs LT1358IS8#TRPBF |
LT1358IS8#PBF | Linear Technology | Check for Price | LT1358 - Dual 25MHz, 600V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1358IS8#TRPBF vs LT1358IS8#PBF |
LT1358CS8#TR | Linear Technology | Check for Price | LT1358 - Dual 25MHz, 600V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1358IS8#TRPBF vs LT1358CS8#TR |
AN1358S | Panasonic Electronic Components | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, SOP-8 | LT1358IS8#TRPBF vs AN1358S |
LT1358CS8#PBF | Linear Technology | Check for Price | LT1358 - Dual 25MHz, 600V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1358IS8#TRPBF vs LT1358CS8#PBF |
LT1358CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 | LT1358IS8#TRPBF vs LT1358CS8#TR |
LT1358IS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1358IS8#TRPBF is -40°C to 125°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and consider adding a compensation capacitor (Ccomp) between pins 5 and 6.
-
The recommended input capacitor value is 10uF to 22uF, with a low ESR (Equivalent Series Resistance) to minimize input voltage ripple.
-
Yes, the LT1358IS8#TRPBF can handle high currents up to 3A, but ensure proper thermal management and heat sinking to prevent overheating.
-
The output voltage can be adjusted by changing the ratio of resistors R1 and R2, which set the feedback voltage divider. Refer to the datasheet for the calculation formula.