Part Details for LT1353CS by Analog Devices Inc
Results Overview of LT1353CS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1353CS Information
LT1353CS by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1353CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1353CS-ND
|
DigiKey | IC VOLTAGE FEEDBACK 4 CIRC 14SO Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1037 |
|
RFQ |
Part Details for LT1353CS
LT1353CS CAD Models
LT1353CS Part Data Attributes
|
LT1353CS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1353CS
Analog Devices Inc
Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2700 | |
Width | 3.899 mm |
Alternate Parts for LT1353CS
This table gives cross-reference parts and alternative options found for LT1353CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1353CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1353CS#PBF | Linear Technology | Check for Price | LT1353 - Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifier; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1353CS vs LT1353CS#PBF |
LT1353CS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDSO14 | LT1353CS vs LT1353CS#TR |
LT1353CS#TRPBF | Analog Devices Inc | Check for Price | Dual and Quad 250µA, 3MHz, 200V/µs Operational Amplifier | LT1353CS vs LT1353CS#TRPBF |
LT1353CS Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1353CS is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a 10nF-100nF capacitor between the VIN and GND pins to filter out noise.
-
The LT1353CS can operate with a minimum load current of 1mA, but it's recommended to have a minimum load current of 10mA to ensure proper regulation and stability.
-
The LT1353CS is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage of the LT1353CS can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (2.5V).