Part Details for LT1353CS#TRPBF by Linear Technology
Results Overview of LT1353CS#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1353CS#TRPBF Information
LT1353CS#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1353CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 3993 |
|
RFQ |
Part Details for LT1353CS#TRPBF
LT1353CS#TRPBF CAD Models
LT1353CS#TRPBF Part Data Attributes
|
LT1353CS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1353CS#TRPBF
Linear Technology
LT1353 - Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifier; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 21 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2700 | |
Voltage Gain-Min | 10000 | |
Width | 3.899 mm |
Alternate Parts for LT1353CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1353CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1353CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1353CS#PBF | Analog Devices Inc | $9.3980 | Dual and Quad 250µA, 3MHz, 200V/µs Operational Amplifier | LT1353CS#TRPBF vs LT1353CS#PBF |
LT1353CS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDSO14 | LT1353CS#TRPBF vs LT1353CS#TR |
LT1353CS#TRPBF | Analog Devices Inc | Check for Price | Dual and Quad 250µA, 3MHz, 200V/µs Operational Amplifier | LT1353CS#TRPBF vs LT1353CS#TRPBF |
LT1353CS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDSO14 | LT1353CS#TRPBF vs LT1353CS |
LT1353CS#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1353CS#TRPBF is -40°C to 125°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the capacitor's ESR (Equivalent Series Resistance) is less than 1 ohm. Additionally, place the capacitor close to the output pin and use a low-ESR capacitor.
-
The maximum input voltage that the LT1353CS#TRPBF can handle is 15V. Exceeding this voltage may cause damage to the device.
-
The output voltage of the LT1353CS#TRPBF can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (2.21V), R1 is the resistance between the output and the adjust pin, and R2 is the resistance between the adjust pin and ground.
-
The quiescent current of the LT1353CS#TRPBF is typically around 5mA, but can be as low as 2.5mA in shutdown mode.