Part Details for LT1328IS8 by Analog Devices Inc
Results Overview of LT1328IS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1328IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 830 |
|
RFQ |
Part Details for LT1328IS8
LT1328IS8 CAD Models
LT1328IS8 Part Data Attributes
Alternate Parts for LT1328IS8
This table gives cross-reference parts and alternative options found for LT1328IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1328IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1328IS8 | Linear Technology | Check for Price | LT1328 - 4Mbps IrDA Infrared Receiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1328IS8 vs LT1328IS8 |