Part Details for LT1307CS8#TRPBF by Linear Technology
Results Overview of LT1307CS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1307CS8#TRPBF Information
LT1307CS8#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1307CS8#TRPBF
LT1307CS8#TRPBF CAD Models
LT1307CS8#TRPBF Part Data Attributes
|
LT1307CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1307CS8#TRPBF
Linear Technology
LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LT1307CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1307CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1307CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1307CS8#PBF | Analog Devices Inc | $3.9192 | Single Cell Micropower 600kHz PWM DC/DC Converters | LT1307CS8#TRPBF vs LT1307CS8#PBF |
LT1307IS8#PBF | Analog Devices Inc | $5.0385 | Single Cell Micropower 600kHz PWM DC/DC Converters | LT1307CS8#TRPBF vs LT1307IS8#PBF |
LT1307CS8#PBF | Linear Technology | Check for Price | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1307CS8#TRPBF vs LT1307CS8#PBF |
LT1307IS8#TR | Linear Technology | Check for Price | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1307CS8#TRPBF vs LT1307IS8#TR |
LT1307CS8#TR | Linear Technology | Check for Price | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1307CS8#TRPBF vs LT1307CS8#TR |
LT1307IS8#TRPBF | Analog Devices Inc | Check for Price | Single Cell Micropower 600kHz PWM DC/DC Converters | LT1307CS8#TRPBF vs LT1307IS8#TRPBF |
LT1307CS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8 | LT1307CS8#TRPBF vs LT1307CS8#TR |
LT1307IS8#PBF | Linear Technology | Check for Price | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1307CS8#TRPBF vs LT1307IS8#PBF |
LT1307IS8#TRPBF | Linear Technology | Check for Price | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1307CS8#TRPBF vs LT1307IS8#TRPBF |