Part Details for LT1260CS by Linear Technology
Results Overview of LT1260CS by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1260CS Information
LT1260CS by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1260CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 299 |
|
RFQ | ||
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,TRIPLE,BIPOLAR,SOP,16PIN,PLASTIC | 192 |
|
$2.7788 / $6.4125 | Buy Now |
|
Quest Components | IC,OP-AMP,TRIPLE,BIPOLAR,SOP,16PIN,PLASTIC | 11 |
|
$3.2063 / $6.4125 | Buy Now |
|
ComSIT USA | LOW COST TRIPLE 130MHZ CURRENT FEEDBACK AMPLIFIER WITH SHUTDOWN Operational Amplifier, 3 Func, 16000uV Offset-Max, BIPolar, PDSO16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LT1260CS
LT1260CS CAD Models
LT1260CS Part Data Attributes
|
LT1260CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1260CS
Linear Technology
LT1260 - Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 3 µA | |
Bias Current-Max (IIB) @25C | 90 µA | |
Common-mode Reject Ratio-Nom | 69 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 900 V/us | |
Slew Rate-Nom | 1600 V/us | |
Supply Current-Max | 23.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 130000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LT1260CS
This table gives cross-reference parts and alternative options found for LT1260CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1260CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1260CS#PBF | Linear Technology | Check for Price | LT1260 - Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1260CS vs LT1260CS#PBF |
LT1260IS | Linear Technology | Check for Price | LT1260 - Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1260CS vs LT1260IS |
LT1260IS#TRPBF | Linear Technology | Check for Price | LT1260 - Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1260CS vs LT1260IS#TRPBF |
LT1260CS | Analog Devices Inc | Check for Price | Operational Amplifier, 3 Func, 16000uV Offset-Max, BIPolar, PDSO16 | LT1260CS vs LT1260CS |
LT1260IS#PBF | Analog Devices Inc | Check for Price | Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown | LT1260CS vs LT1260IS#PBF |
LT1260IS#TRPBF | Analog Devices Inc | Check for Price | Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown | LT1260CS vs LT1260IS#TRPBF |
LT1260CS#TRPBF | Linear Technology | Check for Price | LT1260 - Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1260CS vs LT1260CS#TRPBF |
LT1260CS#TRPBF | Analog Devices Inc | Check for Price | Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown | LT1260CS vs LT1260CS#TRPBF |
LT1260IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 3 Func, 16000uV Offset-Max, BIPolar, PDSO16 | LT1260CS vs LT1260IS#TR |
LT1260IS#TR | Linear Technology | Check for Price | LT1260 - Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1260CS vs LT1260IS#TR |