Part Details for LT1236CIS8-10#PBF by Linear Technology
Results Overview of LT1236CIS8-10#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1236CIS8-10#PBF Information
LT1236CIS8-10#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1236CIS8-10#PBF
LT1236CIS8-10#PBF CAD Models
LT1236CIS8-10#PBF Part Data Attributes
|
LT1236CIS8-10#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1236CIS8-10#PBF
Linear Technology
LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
Alternate Parts for LT1236CIS8-10#PBF
This table gives cross-reference parts and alternative options found for LT1236CIS8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1236CIS8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1236CCS8-10#PBF | Analog Devices Inc | $4.2050 | Precision Reference | LT1236CIS8-10#PBF vs LT1236CCS8-10#PBF |
LT1236CIS8-10#PBF | Analog Devices Inc | $4.8276 | Precision Reference | LT1236CIS8-10#PBF vs LT1236CIS8-10#PBF |
LT1236CIS8-10#TRPBF | Linear Technology | Check for Price | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1236CIS8-10#PBF vs LT1236CIS8-10#TRPBF |
LT1236CIS8-10#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | LT1236CIS8-10#PBF vs LT1236CIS8-10#TR |
LT1236CCS8-10#PBF | Linear Technology | Check for Price | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1236CIS8-10#PBF vs LT1236CCS8-10#PBF |
LT1236CCS8-10#TRPBF | Analog Devices Inc | Check for Price | Precision Reference | LT1236CIS8-10#PBF vs LT1236CCS8-10#TRPBF |
LT1236CIS8-10#TR | Linear Technology | Check for Price | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1236CIS8-10#PBF vs LT1236CIS8-10#TR |
LT1236CIS8-10#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1236 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer board with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the output voltage. Additionally, avoid using long output cables or traces that can introduce parasitic inductance.
-
The LT1236 has an operating temperature range of -40°C to 125°C. However, the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to derate the device's power dissipation according to the ambient temperature to ensure reliable operation.
-
Yes, the LT1236 is available in a variety of grades, including the 'MP' grade which is designed for high-reliability applications. Additionally, Linear Technology (now part of Analog Devices) offers a range of radiation-hardened and space-qualified devices that can be used in aerospace applications.
-
To protect the LT1236 from input voltage transients and surges, use a TVS (transient voltage suppressor) diode or a voltage clamp at the input. Additionally, ensure that the input capacitor is rated for the maximum expected input voltage and has a low ESR to minimize voltage spikes.