Part Details for LT1215IS8 by Linear Technology
Results Overview of LT1215IS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1215IS8 Information
LT1215IS8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1215IS8
LT1215IS8 CAD Models
LT1215IS8 Part Data Attributes
|
LT1215IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1215IS8
Linear Technology
IC DUAL OP-AMP, 75 uV OFFSET-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00028 µA | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 30 V/us | |
Slew Rate-Nom | 0.16 V/us | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 150000 | |
Width | 3.9 mm |
Alternate Parts for LT1215IS8
This table gives cross-reference parts and alternative options found for LT1215IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1215IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1215CS8#PBF | Analog Devices Inc | $5.5705 | 23MHz, 50V/µs, Single Supply Dual Precision Op Amps | LT1215IS8 vs LT1215CS8#PBF |
LT1215AMS8 | Linear Technology | Check for Price | IC DUAL OP-AMP, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier | LT1215IS8 vs LT1215AMS8 |
LT1215CS8 | Linear Technology | Check for Price | LT1215 - 23MHz, 50V/µs, Single Supply Dual Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1215IS8 vs LT1215CS8 |
LT1215AIS8 | Linear Technology | Check for Price | IC DUAL OP-AMP, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier | LT1215IS8 vs LT1215AIS8 |
LT1215CS8#PBF | Linear Technology | Check for Price | LT1215 - 23MHz, 50V/µs, Single Supply Dual Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1215IS8 vs LT1215CS8#PBF |
LT1215CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO8 | LT1215IS8 vs LT1215CS8#TR |
FT1215CS8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 450uV Offset-Max, PDSO8, PLASTIC, SOP-8 | LT1215IS8 vs FT1215CS8 |
LT1215CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO8 | LT1215IS8 vs LT1215CS8 |