Part Details for LT1206CR#TR by Analog Devices Inc
Results Overview of LT1206CR#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1206CR#TR Information
LT1206CR#TR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1206CR#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1206CR#TR-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 7DDPAK Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for LT1206CR#TR
LT1206CR#TR CAD Models
LT1206CR#TR Part Data Attributes
|
LT1206CR#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1206CR#TR
Analog Devices Inc
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PSSO7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Slew Rate-Nom | 900 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 60000 | |
Width | 8.89 mm |
Alternate Parts for LT1206CR#TR
This table gives cross-reference parts and alternative options found for LT1206CR#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1206CR#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1206CR#PBF | Analog Devices Inc | $7.8750 | 250mA/60MHz Current Feedback Amplifier | LT1206CR#TR vs LT1206CR#PBF |
LT1206CR#TRPBF | Analog Devices Inc | $8.3315 | 250mA/60MHz Current Feedback Amplifier | LT1206CR#TR vs LT1206CR#TRPBF |
LT1206CR#TR | Linear Technology | Check for Price | LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | LT1206CR#TR vs LT1206CR#TR |
LT1206CR | Linear Technology | Check for Price | LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | LT1206CR#TR vs LT1206CR |
LT1206CR#TRPBF | Linear Technology | Check for Price | LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | LT1206CR#TR vs LT1206CR#TRPBF |
LT1206CR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PSSO7 | LT1206CR#TR vs LT1206CR |