Part Details for LT1195CS8#PBF by Analog Devices Inc
Results Overview of LT1195CS8#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1195CS8#PBF Information
LT1195CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1195CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | IC AMP GENERAL PURPOSE 8SOIC | 100 |
|
RFQ |
Part Details for LT1195CS8#PBF
LT1195CS8#PBF CAD Models
LT1195CS8#PBF Part Data Attributes
|
LT1195CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1195CS8#PBF
Analog Devices Inc
Low Power, High Speed Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 140 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Width | 3.9 mm |
Alternate Parts for LT1195CS8#PBF
This table gives cross-reference parts and alternative options found for LT1195CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1195CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1195CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8 | LT1195CS8#PBF vs LT1195CS8 |
LT1195CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1195CS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR output capacitor, and keep the input and output capacitors close to the device. Also, avoid using long input traces and ensure that the device is properly bypassed.
-
The LT1195CS8 has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's essential to ensure proper thermal management in your design.
-
Yes, the LT1195CS8 can be used in switching regulator designs. However, it's essential to ensure that the device is properly bypassed and that the input and output capacitors are selected to handle the high-frequency switching currents.
-
When selecting an output capacitor for the LT1195CS8, consider the capacitor's ESR, capacitance value, and voltage rating. A low-ESR capacitor with a value between 10uF to 100uF and a voltage rating of at least 2x the output voltage is recommended.