Part Details for LT1185CT#PBF by Linear Technology
Results Overview of LT1185CT#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1185CT#PBF Information
LT1185CT#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1185CT#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +25V,BIPOLAR,ZIP,5PIN,PLASTIC | 43 |
|
$6.3148 / $14.5725 | Buy Now |
|
Vyrian | Regulators | 60 |
|
RFQ |
Part Details for LT1185CT#PBF
LT1185CT#PBF CAD Models
LT1185CT#PBF Part Data Attributes
|
LT1185CT#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1185CT#PBF
Linear Technology
LT1185 - Low Dropout Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | T | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.67 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSFM-G5 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT1185CT#PBF
This table gives cross-reference parts and alternative options found for LT1185CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1185CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1185CT#TRPBF | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSFM5 | LT1185CT#PBF vs LT1185CT#TRPBF |
LT1185IT#TR | Linear Technology | Check for Price | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN, Adjustable Negative Single Output LDO Regulator | LT1185CT#PBF vs LT1185IT#TR |
LT1185IT#PBF | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | LT1185CT#PBF vs LT1185IT#PBF |
LT1185IT#TRPBF | Linear Technology | Check for Price | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Negative Single Output LDO Regulator | LT1185CT#PBF vs LT1185IT#TRPBF |
LT1185IT | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSFM5 | LT1185CT#PBF vs LT1185IT |
LT1185IT#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSFM5 | LT1185CT#PBF vs LT1185IT#TR |
LT1185CT | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1185CT#PBF vs LT1185CT |
LT1185CT#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1185CT can handle is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 2.5V to 9.5V.
-
The maximum output current that the LT1185CT can provide is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
To reduce the noise and ripple on the output voltage, use a low-ESR output capacitor, and add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Also, keep the input voltage as clean as possible.
-
The thermal shutdown temperature of the LT1185CT is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 140°C.