-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1180ACSW#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7892
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:5V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic Rohs Compliant: Yes |Analog Devices LT1180ACSW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$5.3300 / $9.2800 | Buy Now |
DISTI #
LT1180ACSW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
273 In Stock |
|
$5.0750 / $10.7900 | Buy Now |
DISTI #
584-LT1180ACSW#PBF
|
Mouser Electronics | RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors RoHS: Compliant | 146 |
|
$5.0700 / $9.9600 | Buy Now |
|
Analog Devices Inc | L Pwr 5V RS232 2x Drvr/Rcv w/ Package Multiple: 40 | 1775 |
|
$4.0600 / $10.7900 | Buy Now |
DISTI #
LT1180ACSW
|
TME | IC: interface, transceiver, full duplex,RS232, 2Mbps, SO18-W, 10kV Min Qty: 1 | 0 |
|
$5.6100 / $7.4200 | RFQ |
DISTI #
LT1180ACSW#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 120 | 0 |
|
$5.2400 / $5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1180ACSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1180ACSW#PBF
Analog Devices Inc
Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1180ACSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1180ACSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1780CSW#TRPBF | Analog Devices Inc | Check for Price | Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection | LT1180ACSW#PBF vs LT1780CSW#TRPBF |
LT1280AISW#PBF | Analog Devices Inc | Check for Price | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | LT1180ACSW#PBF vs LT1280AISW#PBF |
LT1180AISW#PBF | Analog Devices Inc | Check for Price | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | LT1180ACSW#PBF vs LT1180AISW#PBF |
LT1280ACSW#TR | Linear Technology | Check for Price | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LT1180ACSW#PBF vs LT1280ACSW#TR |
LT1280AISW#PBF | Linear Technology | Check for Price | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | LT1180ACSW#PBF vs LT1280AISW#PBF |
LT1180ACSW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | LT1180ACSW#PBF vs LT1180ACSW#TR |
LT1280AISW#TRPBF | Linear Technology | Check for Price | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | LT1180ACSW#PBF vs LT1280AISW#TRPBF |
LT1780CSW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | LT1180ACSW#PBF vs LT1780CSW#TR |
A good PCB layout for the LT1180 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low ESR. Additionally, a minimum of 10uF output capacitance is recommended.
The maximum input voltage that the LT1180 can handle is 15V. Exceeding this voltage may damage the device.
The LT1180 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink if operating in high-temperature environments.
To troubleshoot issues with the LT1180, start by checking the input and output voltages, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values match the recommended design. If issues persist, consult the datasheet and application notes for further guidance.