Part Details for LT1175MPQ#TR by Analog Devices Inc
Results Overview of LT1175MPQ#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1175MPQ#TR Information
LT1175MPQ#TR by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1175MPQ#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1029 |
|
RFQ |
Part Details for LT1175MPQ#TR
LT1175MPQ#TR CAD Models
LT1175MPQ#TR Part Data Attributes
|
LT1175MPQ#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1175MPQ#TR
Analog Devices Inc
500mA Negative Low Dropout Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Load Regulation-Max(%) | 0.35% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1175MPQ#TR
This table gives cross-reference parts and alternative options found for LT1175MPQ#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175MPQ#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1175IQ#TRPBF | Analog Devices Inc | $7.5959 | 500mA Negative Low Dropout Micropower Regulator | LT1175MPQ#TR vs LT1175IQ#TRPBF |
LT1175IQ#PBF | Analog Devices Inc | $8.2773 | 500mA Negative Low Dropout Micropower Regulator | LT1175MPQ#TR vs LT1175IQ#PBF |
LT1175IQ#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PSSO5 | LT1175MPQ#TR vs LT1175IQ#TR |
LT1175CQ | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PSSO5 | LT1175MPQ#TR vs LT1175CQ |
LT1175CQ#PBF | Analog Devices Inc | Check for Price | 500mA Negative Low Dropout Micropower Regulator | LT1175MPQ#TR vs LT1175CQ#PBF |
LT1175IQ | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PSSO5 | LT1175MPQ#TR vs LT1175IQ |
LT1175MPQ#TRPBF | Analog Devices Inc | Check for Price | 500mA Negative Low Dropout Micropower Regulator | LT1175MPQ#TR vs LT1175MPQ#TRPBF |
LT1175CQ#TRPBF | Linear Technology | Check for Price | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1175MPQ#TR vs LT1175CQ#TRPBF |