Part Details for LT1175IQ#PBF by Linear Technology
Results Overview of LT1175IQ#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1175IQ#PBF Information
LT1175IQ#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1175IQ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LDO NEG ADJ 0.5A 5DDPAK | 314 |
|
$12.4417 / $18.6625 | Buy Now |
Part Details for LT1175IQ#PBF
LT1175IQ#PBF CAD Models
LT1175IQ#PBF Part Data Attributes
|
LT1175IQ#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1175IQ#PBF
Linear Technology
LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.015 | |
Load Regulation-Max(%) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1175IQ#PBF
This table gives cross-reference parts and alternative options found for LT1175IQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175IQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1175IQ#TRPBF | Analog Devices Inc | $7.5959 | 500mA Negative Low Dropout Micropower Regulator | LT1175IQ#PBF vs LT1175IQ#TRPBF |
LT1175IQ#PBF | Analog Devices Inc | $8.2773 | 500mA Negative Low Dropout Micropower Regulator | LT1175IQ#PBF vs LT1175IQ#PBF |
LT1175CQ#PBF | Linear Technology | Check for Price | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1175IQ#PBF vs LT1175CQ#PBF |
LT1175MPQ#TRPBF | Analog Devices Inc | Check for Price | 500mA Negative Low Dropout Micropower Regulator | LT1175IQ#PBF vs LT1175MPQ#TRPBF |
LT1175MPQ#PBF | Linear Technology | Check for Price | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: -55°C to 125°C | LT1175IQ#PBF vs LT1175MPQ#PBF |
LT1175CQ#TRPBF | Linear Technology | Check for Price | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1175IQ#PBF vs LT1175CQ#TRPBF |
LT1175CQ | Linear Technology | Check for Price | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1175IQ#PBF vs LT1175CQ |
LT1175IQ#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1175IQ#PBF can handle is 15V. Exceeding this voltage may damage the device.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 10uF with an ESR of 0.1 ohm or less.
-
The maximum output current that the LT1175IQ#PBF can provide is 3A. Exceeding this current may cause the device to overheat or shut down.
-
The output voltage of the LT1175IQ#PBF can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The thermal shutdown temperature of the LT1175IQ#PBF is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.