Part Details for LT1172CS8 by Analog Devices Inc
Results Overview of LT1172CS8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1172CS8 Information
LT1172CS8 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1172CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1172CS8
|
TME | PMIC, DC/DC converter, 3÷60VDC, 1.25A, SO8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$6.1100 / $8.5500 | RFQ |
|
Vyrian | Peripheral ICs | 917 |
|
RFQ |
Part Details for LT1172CS8
LT1172CS8 CAD Models
LT1172CS8 Part Data Attributes
|
LT1172CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1172CS8
Analog Devices Inc
Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1172CS8
This table gives cross-reference parts and alternative options found for LT1172CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1172CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1172CS8#TRPBF | Analog Devices Inc | $5.3516 | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | LT1172CS8 vs LT1172CS8#TRPBF |
LT1172IS8#PBF | Analog Devices Inc | $6.9912 | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | LT1172CS8 vs LT1172IS8#PBF |
LT1172IS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8 | LT1172CS8 vs LT1172IS8#TR |
LT1172CS8#TR | Linear Technology | Check for Price | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1172CS8 vs LT1172CS8#TR |
LT1172IS8 | Linear Technology | Check for Price | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1172CS8 vs LT1172IS8 |
LT1172IS8#PBF | Linear Technology | Check for Price | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1172CS8 vs LT1172IS8#PBF |
LT1172CS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8 | LT1172CS8 vs LT1172CS8#TR |
LT1172IS8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8 | LT1172CS8 vs LT1172IS8 |