Part Details for LT1131ACSW by Linear Technology
Results Overview of LT1131ACSW by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1131ACSW Information
LT1131ACSW by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1131ACSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,5 DRIVER,4 RCVR,SOP,28PIN,PLASTIC | 1063 |
|
$6.1456 / $12.2912 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,5 DRIVER,4 RCVR,SOP,28PIN,PLASTIC | 1 |
|
$14.3438 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,5 DRIVER,4 RCVR,SOP,28PIN,PLASTIC | 1 |
|
$5.5230 | Buy Now |
Part Details for LT1131ACSW
LT1131ACSW CAD Models
LT1131ACSW Part Data Attributes
|
LT1131ACSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1131ACSW
Linear Technology
LT1131A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 7.493 mm |
Alternate Parts for LT1131ACSW
This table gives cross-reference parts and alternative options found for LT1131ACSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1131ACSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1131ACSW#PBF | Linear Technology | Check for Price | LT1131A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LT1131ACSW vs LT1131ACSW#PBF |
LT1131ACSW#TRPBF | Analog Devices Inc | Check for Price | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | LT1131ACSW vs LT1131ACSW#TRPBF |
LT1131ACSW#TR | Linear Technology | Check for Price | LT1131A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LT1131ACSW vs LT1131ACSW#TR |
LT1131ACS | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO28, PLASTIC, SOL-28, Line Driver or Receiver | LT1131ACSW vs LT1131ACS |