Part Details for LT1129IST33PBF by Linear Technology
Results Overview of LT1129IST33PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1129IST33PBF Information
LT1129IST33PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1129IST33PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MICROPOWER LOW DROPOUT 5V TO 4.1V 700 MILLI AMP REGULATOR IN SURFACE MOUNT Adjustable Positive LDO Regulator, 3.977V Min, 4.223V Max, PDSO4 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |