-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1118CST-2.5#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1118CST-2.5#TRPBF-ND
|
DigiKey | IC REG LIN 2.5V 800MA SOT-223-3 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9375 | Buy Now |
DISTI #
584-1118CST-2.5TRPBF
|
Mouser Electronics | LDO Voltage Regulators L IQ, L Drop, 800mA, Source & Sink Regs RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
|
Analog Devices Inc | L IQ, L Drop, 800mA, Source & Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$3.1500 / $8.9400 | Buy Now |
DISTI #
LT1118CST-2.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.0700 / $4.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1118CST-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1118CST-2.5#TRPBF
Analog Devices Inc
Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for LT1118CST-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1118CST-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1118CST-2.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO4 | LT1118CST-2.5#TRPBF vs LT1118CST-2.5 |
LT1118CST-2.5 | Linear Technology | Check for Price | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1118CST-2.5#TRPBF vs LT1118CST-2.5 |
LT1118CST-2.5#TRPBF | Linear Technology | Check for Price | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1118CST-2.5#TRPBF vs LT1118CST-2.5#TRPBF |
LT1118CST-2.5#PBF | Linear Technology | Check for Price | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1118CST-2.5#TRPBF vs LT1118CST-2.5#PBF |
The maximum operating temperature range for the LT1118CST-2.5 is -40°C to 125°C.
Yes, the LT1118CST-2.5 is compatible with lead-free soldering and is RoHS compliant.
The typical dropout voltage for the LT1118CST-2.5 is around 1.2V at an output current of 800mA.
Yes, the LT1118CST-2.5 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality manufacturing process and rigorous testing.
To ensure the stability of the LT1118CST-2.5 output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.