Part Details for LT1117CST-5#PBF by Linear Technology
Results Overview of LT1117CST-5#PBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1117CST-5#PBF Information
LT1117CST-5#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1117CST-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 187 |
|
$2.1353 / $4.9280 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4 | 149 |
|
$3.0800 / $6.6000 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4 | 16 |
|
$4.2900 / $6.4350 | Buy Now |
|
Rochester Electronics | LT1117 - 3.3V Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 78 |
|
$2.4300 / $3.0400 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.8A SOT223 | 107 |
|
$4.5879 / $6.8819 | Buy Now |
Part Details for LT1117CST-5#PBF
LT1117CST-5#PBF CAD Models
LT1117CST-5#PBF Part Data Attributes
|
LT1117CST-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1117CST-5#PBF
Linear Technology
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ST | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
Alternate Parts for LT1117CST-5#PBF
This table gives cross-reference parts and alternative options found for LT1117CST-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117CST-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1117CST-5#PBF | Analog Devices Inc | $3.3624 | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | LT1117CST-5#PBF vs LT1117CST-5#PBF |
LT1117CST-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PDSO4 | LT1117CST-5#PBF vs LT1117CST-5 |
LT1117CST-5#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of 0.05 ohms or less, and a minimum input capacitance of 1uF with an ESR of 0.1 ohms or less.
-
The dropout voltage is typically around 1.2V, which means the input voltage should be at least 1.2V higher than the output voltage for proper regulation.
-
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT, where VIN is the input voltage, VOUT is the output voltage, and IOUT is the output current.
-
Yes, the LT1117CST-5#PBF has built-in short-circuit protection, which limits the output current to prevent damage in case of a short circuit.