-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1117CST-5#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7799
|
Newark | Ldo, Fixed, 5V, 0.8A, Sot-223, 125Deg C, Output Type:Fixed, Input Voltage Min:2.45V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1117CST-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$3.0000 / $5.5700 | Buy Now |
DISTI #
505-LT1117CST-5#PBF-ND
|
DigiKey | IC REG LINEAR 5V 800MA SOT-223-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
734 In Stock |
|
$2.8875 / $7.1100 | Buy Now |
DISTI #
584-LT1117CST-5#PBF
|
Mouser Electronics | LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant | 428 |
|
$2.8800 / $5.9800 | Buy Now |
DISTI #
E54:1762_00012521
|
Arrow Electronics | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 Tube Min Qty: 78 Package Multiple: 78 Lead time: 20 Weeks Date Code: 2509 | Europe - 78 |
|
$2.7950 / $3.0500 | Buy Now |
|
Analog Devices Inc | 800mA L Drop Pos Regs Adj & Fi Package Multiple: 78 | 693 |
|
$2.3100 / $5.3200 | Buy Now |
DISTI #
35209341
|
Verical | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 Tube Min Qty: 156 Package Multiple: 156 | Americas - 312 |
|
$2.8571 | Buy Now |
DISTI #
29522255
|
Verical | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 Tube Min Qty: 144 Package Multiple: 144 | Americas - 144 |
|
$2.7950 / $3.0500 | Buy Now |
DISTI #
LT1117CST-5PBF
|
TME | IC: voltage regulator, LDO,fixed, 5V, 800mA, SOT223, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$3.9200 / $4.7200 | RFQ |
DISTI #
LT1117CST-5#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 156 | 0 |
|
$2.9800 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1117CST-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1117CST-5#PBF
Analog Devices Inc
800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for LT1117CST-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117CST-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1117CST-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PDSO4 | LT1117CST-5#PBF vs LT1117CST-5 |
LT1117CST-5#PBF | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1117CST-5#PBF vs LT1117CST-5#PBF |
LT1117CST-5 | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1117CST-5#PBF vs LT1117CST-5 |
The maximum input voltage that can be applied to the LT1117CST-5 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure the stability of the output voltage, it's recommended to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms, and to keep the output capacitor close to the regulator.
The minimum input voltage required for the LT1117CST-5 to function properly is 7.2V, but it's recommended to keep it above 8V for optimal performance.
The LT1117CST-5 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliable operation.
To protect the LT1117CST-5 from input voltage transients, it's recommended to use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input to limit the voltage spikes.