Part Details for LT1117CST-3.3 by Linear Technology
Results Overview of LT1117CST-3.3 by Linear Technology
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1117CST-3.3 Information
LT1117CST-3.3 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1117CST-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 651 |
|
RFQ | ||
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 175 |
|
$0.6750 / $1.8000 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC | 977 |
|
$1.4400 / $3.6000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC | 201 |
|
$2.2200 / $3.6000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC | 156 |
|
$0.8820 / $2.3520 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC | 120 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC | 78 |
|
$2.4000 / $3.6000 | Buy Now |
Part Details for LT1117CST-3.3
LT1117CST-3.3 CAD Models
LT1117CST-3.3 Part Data Attributes
|
LT1117CST-3.3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1117CST-3.3
Linear Technology
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ST | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 1% | |
Width | 3.505 mm |
Alternate Parts for LT1117CST-3.3
This table gives cross-reference parts and alternative options found for LT1117CST-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117CST-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1117CST-3.3#PBF | Analog Devices Inc | $3.7708 | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | LT1117CST-3.3 vs LT1117CST-3.3#PBF |
LT1117CST-3.3#TRPBF | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1117CST-3.3 vs LT1117CST-3.3#TRPBF |
LT1117CST-3.3 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1117CST-3.3 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
The LT1117CST-3.3 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage to ensure reliable operation.
-
To ensure stability, it's recommended to use a minimum output capacitance of 10uF with an ESR of less than 5 ohms. Additionally, the input capacitance should be at least 1uF with an ESR of less than 5 ohms.
-
The LT1117CST-3.3 is not a low-dropout regulator (LDO), and it requires a minimum input-to-output voltage differential of 1.5V to maintain regulation. If you need an LDO, consider using a different part like the LT1963A-3.3.
-
The power dissipation of the LT1117CST-3.3 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.