Part Details for LT1117CST-3.3#TR by Linear Technology
Results Overview of LT1117CST-3.3#TR by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1117CST-3.3#TR Information
LT1117CST-3.3#TR by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1117CST-3.3#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 659 |
|
RFQ | ||
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4 | 56 |
|
$2.3250 / $4.6500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 877 |
|
RFQ | |
|
Vyrian | Regulators | 294 |
|
RFQ | |
|
Win Source Electronics | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 1390 |
|
$5.4985 / $8.2476 | Buy Now |
Part Details for LT1117CST-3.3#TR
LT1117CST-3.3#TR CAD Models
LT1117CST-3.3#TR Part Data Attributes
|
LT1117CST-3.3#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1117CST-3.3#TR
Linear Technology
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ST | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.97% | |
Width | 3.505 mm |
Alternate Parts for LT1117CST-3.3#TR
This table gives cross-reference parts and alternative options found for LT1117CST-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117CST-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1117CST-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4 | LT1117CST-3.3#TR vs LT1117CST-3.3 |
LX8117-33CST | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 3 PIN | LT1117CST-3.3#TR vs LX8117-33CST |
LX8117-33CST | Linfinity Microelectronics | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, SOT-223, 3 PIN | LT1117CST-3.3#TR vs LX8117-33CST |
LX8117-33CST-TR | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 3 PIN | LT1117CST-3.3#TR vs LX8117-33CST-TR |
LT1117CST-3.3#PBF | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1117CST-3.3#TR vs LT1117CST-3.3#PBF |