Part Details for LT1117CM-3.3#TRPBF by Analog Devices Inc
Results Overview of LT1117CM-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1117CM-3.3#TRPBF Information
LT1117CM-3.3#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1117CM-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1117CM-3.3#TRPBF-ND
|
DigiKey | IC REG LINEAR 3.3V 800MA DDPAK-3 Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7375 | Buy Now |
DISTI #
584-1117CM-3.3TRPBF
|
Mouser Electronics | LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant | 0 |
|
$3.7300 / $8.9800 | Order Now |
|
Analog Devices Inc | 800mA L Drop Pos Regs Adj & Fi Min Qty: 750 Package Multiple: 750 | 3750 |
|
$2.9900 / $3.4600 | Buy Now |
DISTI #
LT1117CM-3.3TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$3.8600 / $4.1200 | Buy Now |
Part Details for LT1117CM-3.3#TRPBF
LT1117CM-3.3#TRPBF CAD Models
LT1117CM-3.3#TRPBF Part Data Attributes
|
LT1117CM-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1117CM-3.3#TRPBF
Analog Devices Inc
800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1460 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.89 mm |
Alternate Parts for LT1117CM-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1117CM-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117CM-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1117CM-3.3#PBF | Analog Devices Inc | $4.2317 | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | LT1117CM-3.3#TRPBF vs LT1117CM-3.3#PBF |
LT1117CM-3.3#TR | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | LT1117CM-3.3#TRPBF vs LT1117CM-3.3#TR |
LT1117CM-3.3#TRPBF | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | LT1117CM-3.3#TRPBF vs LT1117CM-3.3#TRPBF |
LT1117CM-3.3#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1117CM-3.3 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
While the LT1117CM-3.3 can deliver up to 1A of output current, it's not recommended for high-current applications. The device has a thermal shutdown feature that will activate if the junction temperature exceeds 150°C, which can happen if the output current is too high. For high-current applications, consider using a more suitable regulator like the LT1085 or LT1086.
-
To ensure the output voltage is accurate and stable, make sure to use a stable input voltage, decouple the input and output pins with suitable capacitors, and keep the device away from high-current and high-voltage lines. Also, ensure that the output capacitor is of high quality and has a low ESR (Equivalent Series Resistance) to prevent oscillations.
-
Yes, the LT1117CM-3.3 can be used in battery-powered devices, but consider the quiescent current (Iq) which is around 5mA. This can affect the battery life, especially in low-power applications. To minimize the quiescent current, consider using a low-dropout regulator (LDO) like the LT1761 or LT1965, which have much lower Iq.
-
To protect the LT1117CM-3.3 from input voltage transients, consider adding a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input pin. This will help absorb or clamp voltage spikes and prevent damage to the regulator.