Part Details for LT1114S#PBF by Linear Technology
Results Overview of LT1114S#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1114S#PBF Information
LT1114S#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1114S#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Vyrian | Amplifiers | 688 |
|
RFQ |
Part Details for LT1114S#PBF
LT1114S#PBF CAD Models
LT1114S#PBF Part Data Attributes
|
LT1114S#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1114S#PBF
Linear Technology
LT1114 - Dual/Quad Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.00045 µA | |
Common-mode Reject Ratio-Nom | 133 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 0.13 V/us | |
Slew Rate-Nom | 0.27 V/us | |
Supply Current-Max | 2.04 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Voltage Gain-Min | 300000 | |
Width | 3.9 mm |
Alternate Parts for LT1114S#PBF
This table gives cross-reference parts and alternative options found for LT1114S#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1114S#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1114S#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, BIPolar, PDSO16 | LT1114S#PBF vs LT1114S#TR |
LT1114S#TRPBF | Linear Technology | Check for Price | LT1114 - Dual/Quad Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1114S#PBF vs LT1114S#TRPBF |
LT1114IS#PBF | Linear Technology | Check for Price | LT1114 - Dual/Quad Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1114S#PBF vs LT1114IS#PBF |
LT1114IS#TRPBF | Analog Devices Inc | Check for Price | Dual/Quad Low Power Precision, Picoamp Input Op Amps | LT1114S#PBF vs LT1114IS#TRPBF |
LT1114IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 160uV Offset-Max, BIPolar, PDSO16 | LT1114S#PBF vs LT1114IS#TR |
LT1114IS#TRPBF | Linear Technology | Check for Price | LT1114 - Dual/Quad Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1114S#PBF vs LT1114IS#TRPBF |
FT1114S | Force Technologies Ltd | Check for Price | Operational Amplifier, 4 Func, PDSO16, PLASTIC, SOP-16 | LT1114S#PBF vs FT1114S |
FT1114IS | Force Technologies Ltd | Check for Price | Operational Amplifier, 4 Func, 130uV Offset-Max, PDSO16, PLASTIC, SOP-16 | LT1114S#PBF vs FT1114IS |
LT1114S#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1114S#PBF can handle is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 1ohm or less.
-
The maximum output current that the LT1114S#PBF can provide is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage of the LT1114S#PBF can be adjusted by using a resistive divider network between the output and the adjust pin, with a minimum resistance of 1kohm.
-
The 'EN' pin is an active-high enable input that allows the user to turn the regulator on or off, and can be used to implement power sequencing or shutdown functionality in the system.