Part Details for LT1114IS#TRPBF by Linear Technology
Results Overview of LT1114IS#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1114IS#TRPBF Information
LT1114IS#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1114IS#TRPBF
LT1114IS#TRPBF CAD Models
LT1114IS#TRPBF Part Data Attributes
|
LT1114IS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1114IS#TRPBF
Linear Technology
LT1114 - Dual/Quad Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00045 µA | |
Common-mode Reject Ratio-Nom | 132 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 0.13 V/us | |
Slew Rate-Nom | 0.24 V/us | |
Supply Current-Max | 1.02 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Voltage Gain-Min | 300000 | |
Width | 3.9 mm |
Alternate Parts for LT1114IS#TRPBF
This table gives cross-reference parts and alternative options found for LT1114IS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1114IS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1114IS#TRPBF | Analog Devices Inc | Check for Price | Dual/Quad Low Power Precision, Picoamp Input Op Amps | LT1114IS#TRPBF vs LT1114IS#TRPBF |
LT1114IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 160uV Offset-Max, BIPolar, PDSO16 | LT1114IS#TRPBF vs LT1114IS#TR |
LT1114IS#PBF | Linear Technology | Check for Price | LT1114 - Dual/Quad Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1114IS#TRPBF vs LT1114IS#PBF |
LT1114S#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, BIPolar, PDSO16 | LT1114IS#TRPBF vs LT1114S#TR |
FT1114S | Force Technologies Ltd | Check for Price | Operational Amplifier, 4 Func, PDSO16, PLASTIC, SOP-16 | LT1114IS#TRPBF vs FT1114S |
FT1114IS | Force Technologies Ltd | Check for Price | Operational Amplifier, 4 Func, 130uV Offset-Max, PDSO16, PLASTIC, SOP-16 | LT1114IS#TRPBF vs FT1114IS |
LT1114S#TRPBF | Linear Technology | Check for Price | LT1114 - Dual/Quad Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1114IS#TRPBF vs LT1114S#TRPBF |