-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Low Power Precision, Picoamp Input Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1112MPS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4567
|
Newark | Op-Amp, 750Khz, -55 To 125Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:750Khz, Supply Voltage Range:± 1.2V To ± 20V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1112MPS8#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$14.3800 / $23.8200 | Buy Now |
DISTI #
LT1112MPS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
144 In Stock |
|
$14.3750 / $23.8200 | Buy Now |
DISTI #
584-LT1112MPS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x L Pwr Prec, pA In Op Amps RoHS: Compliant | 74 |
|
$14.9000 / $23.8900 | Buy Now |
|
Analog Devices Inc | 2x L Pwr Prec, pA In Op Amps Package Multiple: 100 | 29 |
|
$11.5000 / $23.8200 | Buy Now |
DISTI #
LT1112MPS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$14.8500 / $16.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1112MPS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1112MPS8#PBF
Analog Devices Inc
Dual Low Power Precision, Picoamp Input Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.22 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1112MPS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1112MPS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1112S8#PBF | Analog Devices Inc | $6.4705 | Dual Low Power Precision, Picoamp Input Op Amps | LT1112MPS8#PBF vs LT1112S8#PBF |
LT1112S8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8 | LT1112MPS8#PBF vs LT1112S8#TR |
LT1112IS8 | Linear Technology | Check for Price | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1112MPS8#PBF vs LT1112IS8 |
A good PCB layout for the LT1112MPS8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To ensure stability, ensure that the output capacitor is properly sized and placed, and that the input and output resistors are properly matched. Also, avoid using long input traces and keep the device away from noise sources.
The LT1112MPS8 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and thermal design. Consult the datasheet and thermal design guidelines for more information.
Yes, the LT1112MPS8 is a high-reliability device that meets the requirements of various aerospace and defense standards, including MIL-PRF-38535 and NASA's EEE-INST-002. However, consult the datasheet and relevant standards for specific requirements and certifications.
To troubleshoot issues with the LT1112MPS8, start by checking the input and output voltages, capacitors, and resistors for correct values and connections. Use an oscilloscope to check for oscillations or noise, and consult the datasheet and application notes for troubleshooting guides.