Part Details for LT1112IN8#PBF by Analog Devices Inc
Results Overview of LT1112IN8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1112IN8#PBF Information
LT1112IN8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1112IN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4566
|
Newark | Op-Amp, 750Khz, -40 To 85Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:750Khz, Supply Voltage Range:± 1.2V To ± 20V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1112IN8#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$4.2800 / $7.6500 | Buy Now |
DISTI #
LT1112IN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
174 In Stock |
|
$4.1000 / $9.2100 | Buy Now |
DISTI #
584-LT1112IN8#PBF
|
Mouser Electronics | Precision Amplifiers 2x L Pwr Prec, pA In Op Amps RoHS: Compliant | 197 |
|
$4.1000 / $8.3500 | Buy Now |
|
Analog Devices Inc | 2x L Pwr Prec, pA In Op Amps Package Multiple: 50 | 4685 |
|
$3.2800 / $9.2100 | Buy Now |
DISTI #
LT1112IN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2300 / $4.6500 | Buy Now |
Part Details for LT1112IN8#PBF
LT1112IN8#PBF CAD Models
LT1112IN8#PBF Part Data Attributes
|
LT1112IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1112IN8#PBF
Analog Devices Inc
Dual Low Power Precision, Picoamp Input Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Common-mode Reject Ratio-Nom | 132 dB | |
Input Offset Voltage-Max | 135 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.24 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Width | 7.62 mm |
Alternate Parts for LT1112IN8#PBF
This table gives cross-reference parts and alternative options found for LT1112IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1112IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1112IN8 | Linear Technology | Check for Price | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1112IN8#PBF vs LT1112IN8 |
FT1112IN8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 130uV Offset-Max, PDIP8, PLASTIC, DIP-8 | LT1112IN8#PBF vs FT1112IN8 |
LT1112IN8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1112IN8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, avoid using long input traces and keep the input and output grounds separate.
-
The LT1112IN8 can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's essential to ensure proper heat sinking and thermal management to prevent overheating.
-
Yes, the LT1112IN8 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured with high-reliability processes. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific application requirements.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and output current. Check for proper component values, PCB layout, and thermal management. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.