Part Details for LT1108CS8 by Linear Technology
Results Overview of LT1108CS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1108CS8 Information
LT1108CS8 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1108CS8
LT1108CS8 CAD Models
LT1108CS8 Part Data Attributes
|
LT1108CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1108CS8
Linear Technology
LT1108 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 19 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1108CS8
This table gives cross-reference parts and alternative options found for LT1108CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1108CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1108CS8#PBF | Analog Devices Inc | Check for Price | Micropower DC/DC Converter Adjustable and Fixed 5V, 12V | LT1108CS8 vs LT1108CS8#PBF |
LT1108CS8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1108CS8 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a 10nF-100nF capacitor between the Vout and Vin pins to filter out high-frequency noise.
-
The LT1108CS8 can supply a minimum output current of 1mA, but it's recommended to keep the output current above 10mA to ensure the regulator remains in regulation.
-
The LT1108CS8 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
The power dissipation of the LT1108CS8 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.