Part Details for LT1101ISW by Analog Devices Inc
Results Overview of LT1101ISW by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1101ISW Information
LT1101ISW by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1101ISW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 805 |
|
RFQ |
Part Details for LT1101ISW
LT1101ISW CAD Models
LT1101ISW Part Data Attributes
|
LT1101ISW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1101ISW
Analog Devices Inc
Instrumentation Amplifier, 1 Func, 950uV Offset-Max, 0.037MHz Band Width, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Bandwidth (3dB)-Nom | 0.037 MHz | |
Common-mode Reject Ratio-Min | 94 dB | |
Input Offset Current-Max (IIO) | 0.0013 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Width | 7.493 mm |
Alternate Parts for LT1101ISW
This table gives cross-reference parts and alternative options found for LT1101ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1101ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD524AR-16-REEL7 | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO16, SOIC-16, Instrumentation Amplifier | LT1101ISW vs AD524AR-16-REEL7 |
LT1101ISW | Linear Technology | Check for Price | LT1101 - Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1101ISW vs LT1101ISW |
LT1101ISW Frequently Asked Questions (FAQ)
-
The LT1101ISW is a high-frequency device, and proper layout and placement are crucial to minimize noise and ensure optimal performance. It is recommended to keep the input and output traces short and away from each other, use a solid ground plane, and place the device close to the power supply decoupling capacitors. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The choice of input and output capacitors for the LT1101ISW depends on the specific application and operating frequency. In general, it is recommended to use low-ESR capacitors with a high self-resonant frequency (SRF) to minimize impedance and ensure stability. A good starting point is to use 10uF to 22uF ceramic capacitors with an SRF above 10MHz. The output capacitor should be chosen based on the output voltage ripple requirement and the load current.
-
The LT1101ISW has an absolute maximum input voltage rating of 15V. However, the recommended maximum input voltage is 12V to ensure reliable operation and to prevent damage to the device. Exceeding the maximum input voltage can cause permanent damage to the device.
-
To ensure the LT1101ISW is stable and does not oscillate, it is recommended to follow the layout and placement guidelines, use the recommended input and output capacitors, and ensure that the output voltage is within the specified range. Additionally, it is recommended to add a small resistor (e.g., 10Ω) in series with the output capacitor to dampen any potential oscillations.
-
The typical startup time for the LT1101ISW is around 100μs to 200μs, depending on the input voltage and the output capacitor value. This is the time it takes for the device to reach its nominal output voltage after power-on.