Part Details for LT1101ISW#TRPBF by Analog Devices Inc
Results Overview of LT1101ISW#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1101ISW#TRPBF Information
LT1101ISW#TRPBF by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1101ISW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1101ISW#TRPBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6375 | Buy Now |
DISTI #
584-LT1101ISW#TRPBF
|
Mouser Electronics | Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 RoHS: Compliant | 0 |
|
$11.9500 | Order Now |
|
Analog Devices Inc | Prec, uP, 1x S Instr Amp (Fixe Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$11.5700 / $11.6375 | Buy Now |
DISTI #
LT1101ISW#TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$12.0200 / $12.5000 | Buy Now |
|
Vyrian | Peripheral ICs | 214 |
|
RFQ |
Part Details for LT1101ISW#TRPBF
LT1101ISW#TRPBF CAD Models
LT1101ISW#TRPBF Part Data Attributes
|
LT1101ISW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1101ISW#TRPBF
Analog Devices Inc
Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Mentor OK | true | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Input Offset Current-Max (IIO) | 0.0013 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Width | 7.5 mm |
Alternate Parts for LT1101ISW#TRPBF
This table gives cross-reference parts and alternative options found for LT1101ISW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1101ISW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1101ISW#TR | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 950uV Offset-Max, PDSO16 | LT1101ISW#TRPBF vs LT1101ISW#TR |
LT1101ISW#TR | Linear Technology | Check for Price | LT1101 - Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1101ISW#TRPBF vs LT1101ISW#TR |